896-046-556-803

Heilind Number:EDA896-046-556-803
Manufacturer:EDAC
Manufacturer Number:896-046-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-556-803

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and 46 positions, these connectors offer seamless connectivity for your PCB applications. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring two rows, each with a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, provides reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic projects. Trust in their quality and efficiency for seamless board-to-board connections.