896-046-556-804

Heilind Number:EDA896-046-556-804
Manufacturer:EDAC
Manufacturer Number:896-046-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-556-804

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and a total of 46 positions, they offer ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, ensures reliable and efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the harshest conditions. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, our Card Edge Connectors guarantee high performance and longevity. Elevate your connectivity solutions with this essential component.