896-046-556-807

Heilind Number:EDA896-046-556-807
Manufacturer:EDAC
Manufacturer Number:896-046-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-556-807

Detailed Description

Enhance your high-temperature electronic connections with these advanced Card Edge Connectors. Crafted with precision from UL 94V-0 Polyphenylene Sulfide for optimal durability, these connectors boast a sleek black design and a straight mount orientation. With a current rating of 3 A and operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial applications. Featuring two rows of 46 copper alloy contacts with a pitch of .125 in and a row spacing of .2 in, these connectors ensure secure and efficient board-to-board connections. Elevate your PCB assembly projects with these high-performance connectors, a must-have in any engineer's toolkit.