896-046-558-101

Heilind Number:EDA896-046-558-101
Manufacturer:EDAC
Manufacturer Number:896-046-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 46 positions, they offer seamless integration for your boards. The Copper Alloy contact material ensures reliable conductivity, while the .125" pitch and .2" row spacing streamline installation. Engineered for versatility, these connectors maintain stability in a wide operating temperature range from -40 to 105°C. Upgrade your system with these high-quality components, perfect for a range of applications in the electronics industry.