896-046-558-104

Heilind Number:EDA896-046-558-104
Manufacturer:EDAC
Manufacturer Number:896-046-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-558-104

Detailed Description

Enhance connectivity within high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these black connectors feature a single row layout with 46 positions, ensuring seamless integration in PCB assemblies. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee robust performance. The right-angle mount orientation offers versatility in installation, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient board-to-board connections. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, these connectors are suitable for demanding industrial applications. Upgrade your PCB setups with this essential component for optimal signal transmission.