896-046-558-107

Heilind Number:EDA896-046-558-107
Manufacturer:EDAC
Manufacturer Number:896-046-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-558-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a sturdy Copper Alloy contact material and a maximum amperage of 3A, they ensure reliable power transmission. The single-row configuration with 46 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for secure PCB integration. Perfect for space-constrained applications, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for various electronic systems. Elevate your connectivity solutions with these high-quality card edge connectors.