896-046-558-108

Heilind Number:EDA896-046-558-108
Manufacturer:EDAC
Manufacturer Number:896-046-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-558-108

Detailed Description

Elevate your electronic connections with our high-temp card edge connectors, designed for peak performance in demanding environments. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable conductivity with a 3A amperage rating. Featuring a single row of 46 positions, they offer seamless integration on your PCBs with a .125-inch pitch and .2-inch row spacing. The durable copper alloy contact material guarantees long-lasting quality, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any professional setup. Elevate your electronic connections with our high-temp card edge connectors, designed for peak performance in demanding environments. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable conductivity with a 3A amperage rating. Featuring a single row of 46 positions, they offer seamless integration on your PCBs with a .125-inch pitch and .2-inch row spacing. The durable copper alloy contact material guarantees long-lasting quality, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any professional setup.