896-046-558-112

Heilind Number:EDA896-046-558-112
Manufacturer:EDAC
Manufacturer Number:896-046-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-558-112

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in high-temperature environments. With an amperage capacity of 3 A, they provide stable power transmission. Featuring a single row configuration with 46 positions and a pitch of .125 inches, these connectors offer seamless integration on your board. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity solutions with these high-quality Card Edge Connectors.