896-046-558-201

Heilind Number:EDA896-046-558-201
Manufacturer:EDAC
Manufacturer Number:896-046-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-558-201

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 2-row configuration and 46 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors boast a 3A amperage rating and an operating temperature range of -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, these right-angle mount connectors are the perfect choice for seamless board-to-board connections. Upgrade your setup with these high-performance card edge connectors today.