896-046-558-204

Heilind Number:EDA896-046-558-204
Manufacturer:EDAC
Manufacturer Number:896-046-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-558-204

Detailed Description

Enhance your high-temperature connectivity with these black Card Edge Connectors. With a robust amperage rating of 3A and UL 94V-0 Polyphenylene Sulfide housing material, they ensure reliable performance even in challenging environments. Featuring two rows of copper alloy contacts and a pitch of .125 inches, these connectors offer seamless board-to-board integration. The right-angle mount orientation and 46 positions cater to diverse application needs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding industrial settings. Upgrade your PCB connectivity with these durable and efficient connectors.