896-046-558-212

Heilind Number:EDA896-046-558-212
Manufacturer:EDAC
Manufacturer Number:896-046-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-558-212

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a sleek black exterior and crafted from durable UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance even in high-temperature environments. With a 3A amperage rating, they offer efficient power transmission across their 46 positions, organized in two rows with a pitch of .125 inches. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any professional setup. Upgrade your connectivity solutions with this essential component.