896-046-558-604

Heilind Number:EDA896-046-558-604
Manufacturer:EDAC
Manufacturer Number:896-046-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-558-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Perfect for demanding applications, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in high-temperature environments. With a single row design and a pitch of .125 inches, they offer precise and efficient board-to-board connections. Crafted with copper alloy contacts, they guarantee excellent conductivity, while their right-angle mount orientation allows for easy installation. Boasting 46 positions, these connectors provide ample connectivity options for your PCB projects. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial settings. Upgrade your setup with these essential components.