896-046-558-607

Heilind Number:EDA896-046-558-607
Manufacturer:EDAC
Manufacturer Number:896-046-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-558-607

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .125 inches, they offer seamless integration for a variety of applications. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for efficient installation. Featuring 46 positions and a current rating of 3A, these connectors are guaranteed to meet your power and signal transmission needs with precision. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in industrial, automotive, and aerospace settings. Upgrade your connectivity solutions today with these high-performance Card Edge Connectors.