896-046-558-612

Heilind Number:EDA896-046-558-612
Manufacturer:EDAC
Manufacturer Number:896-046-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-558-612

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 46 positions, they offer seamless integration for your electronic projects. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for space-saving applications, these connectors boast a right-angle mount orientation. Operating flawlessly in temperature ranges from -40 to 105°C, they guarantee dependable functionality even in harsh environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.