896-046-558-803

Heilind Number:EDA896-046-558-803
Manufacturer:EDAC
Manufacturer Number:896-046-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-558-803

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in sleek black. Engineered for durability, these connectors boast a 3A amperage and feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in high-temperature environments. With two rows and 46 positions, they offer ample connectivity possibilities. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for seamless integration, these connectors offer right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.