896-046-558-804

Heilind Number:EDA896-046-558-804
Manufacturer:EDAC
Manufacturer Number:896-046-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-558-804

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring secure and stable performance. With a pitch of .125 inches and two rows for efficient connectivity, they offer 46 positions for versatile board-to-board connections. The right-angle mount orientation allows for space-saving installation, while an operating temperature range of -40 to 105°C guarantees reliable operation in extreme conditions. Ideal for a wide range of applications, these black connectors are a must-have for your PCB assembly needs. Elevate your connectivity solutions with our high-temp Card Edge Connectors.