896-046-558-807

Heilind Number:EDA896-046-558-807
Manufacturer:EDAC
Manufacturer Number:896-046-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-558-807

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. With a dual-row configuration and 46 positions, they offer ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees secure and efficient data transmission. Perfect for space-saving installations, these connectors boast a .125-inch pitch and .2-inch row spacing. Built for convenience, they have a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance electronic setup. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. With a dual-row configuration and 46 positions, they offer ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees secure and efficient data transmission. Perfect for space-saving installations, these connectors boast a .125-inch pitch and .2-inch row spacing. Built for convenience, they have a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance electronic setup.