896-046-558-812

Heilind Number:EDA896-046-558-812
Manufacturer:EDAC
Manufacturer Number:896-046-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-558-812

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transfer at an amperage of 3A. With a dual-row configuration and a total of 46 positions, they offer enhanced versatility for your PCB connections. The right-angle mount orientation and .125-inch pitch make them suitable for various applications, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in challenging environments. Elevate your PCB interconnect solutions with these high-quality connectors.