896-046-559-101

Heilind Number:EDA896-046-559-101
Manufacturer:EDAC
Manufacturer Number:896-046-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-559-101

Detailed Description

Enhance the efficiency of your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these black connectors feature UL 94V-0 Polyphenylene Sulfide housing for high temperature resistance. With a contact material of Copper Alloy, they ensure optimal conductivity. The 1-row configuration with 46 positions offers ample connectivity options, while the .125" pitch and .2" row spacing enable precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. The right-angle mount orientation adds versatility to your design, making them a valuable component in your connectivity solutions. Trust in the quality and durability of these connectors to meet your performance needs.