896-046-559-102

Heilind Number:EDA896-046-559-102
Manufacturer:EDAC
Manufacturer Number:896-046-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-559-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Engineered for reliability in demanding environments, these connectors boast a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout and 46 positions, they offer seamless integration for your applications. The copper alloy contacts ensure efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Featuring a right-angle mount orientation, they are versatile for various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance electronics. Upgrade your connectivity solutions today.