896-046-559-104

Heilind Number:EDA896-046-559-104
Manufacturer:EDAC
Manufacturer Number:896-046-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-559-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of 46 positions, they offer seamless integration for your projects. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating efficiently in extreme temperatures ranging from -40 to 105 °C, they are perfect for a wide range of industrial applications. The right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Upgrade your PCB setups with these high-quality connectors, a must-have in any professional or DIY electronics toolkit.