896-046-559-107

Heilind Number:EDA896-046-559-107
Manufacturer:EDAC
Manufacturer Number:896-046-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-559-107

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and a total of 46 positions, they offer seamless integration on your board. The copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation enhances flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for a variety of industrial applications. Trust in our top-of-the-line connectors to deliver uncompromising quality and performance for your projects.