896-046-559-108

Heilind Number:EDA896-046-559-108
Manufacturer:EDAC
Manufacturer Number:896-046-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-559-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 46 positions, perfect for seamless board-to-board PCB integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and efficient Copper Alloy contacts, they offer reliable conductivity in high-temperature environments, with an amperage rating of 3A. The right-angle mount orientation and .125-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Trust in our connectors for secure and efficient electronic connectivity.