896-046-559-212

Heilind Number:EDA896-046-559-212
Manufacturer:EDAC
Manufacturer Number:896-046-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-559-212

Detailed Description

Elevate your electronic connections with our high-temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contacts, they ensure reliable power transmission. Offering a dual-row configuration with 46 positions, they are perfect for applications requiring multiple connections. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. With a right-angle mount orientation, they provide flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with these robust and efficient card edge connectors.