896-046-559-603

Heilind Number:EDA896-046-559-603
Manufacturer:EDAC
Manufacturer Number:896-046-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-559-603

Detailed Description

Elevate your PCB connection game with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a 3A amperage capacity, making them suitable for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee durability and reliable conductivity. With a single row configuration and 46 positions, they offer ample connectivity options. Their .125-inch pitch and .2-inch row spacing ensure precise alignment. Versatile in use, they are perfect for board-to-board connections in a variety of electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand extreme conditions. Upgrade your setup with these cutting-edge connectors and experience seamless performance like never before.