896-046-559-803

Heilind Number:EDA896-046-559-803
Manufacturer:EDAC
Manufacturer Number:896-046-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-559-803

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connectors. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. Featuring two rows of 46 positions and a .125-inch pitch, they offer ample connectivity options for your PCB assemblies. The right-angle mount orientation and .2-inch row spacing provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your conduction solutions with these high-quality connectors, designed for efficiency and durability.