896-046-559-807

Heilind Number:EDA896-046-559-807
Manufacturer:EDAC
Manufacturer Number:896-046-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-559-807

Detailed Description

Enhance your high-temperature circuit board connections with our black Card Edge Connectors. Designed for durability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from robust Copper Alloy. With two rows and 46 positions, they provide ample connectivity for your PCB setup. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliable performance even in extreme conditions. Upgrade your connectivity solutions with these high-quality connectors.