896-046-559-808

Heilind Number:EDA896-046-559-808
Manufacturer:EDAC
Manufacturer Number:896-046-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-559-808

Detailed Description

Enhance your electronics with our high-temp card edge connectors, designed for optimal performance in demanding applications. Featuring a sleek black color, these connectors offer a secure and reliable connection with a current rating of 3A. Constructed with UL 94V-0 rated Polyphenylene Sulfide housing and copper alloy contacts, they ensure durability and conductivity. With two rows and 46 positions, they provide ample connectivity options. The right-angle mount orientation and compact .125" pitch make them ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your projects. Elevate your design with our board-to-board PCB connectors, setting new standards in connectivity.