896-046-560-201

Heilind Number:EDA896-046-560-201
Manufacturer:EDAC
Manufacturer Number:896-046-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-560-201

Detailed Description

Elevate your PCB connectivity with our high-temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, you can trust in reliable and efficient power transmission. The .125-inch pitch and .2-inch row spacing, along with 46 positions, offer ample connectivity options for your board-to-board applications. Positioned for seamless integration at a right angle, they provide flexibility in mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for high-temperature environments. Trust in our connectors to deliver exceptional performance and longevity in your projects.