896-046-560-212

Heilind Number:EDA896-046-560-212
Manufacturer:EDAC
Manufacturer Number:896-046-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-560-212

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for peak performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches, they offer reliable power transmission at an amperage of 3A. Boasting 46 positions, they provide ample room for seamless board-to-board connections. Engineered for efficiency, their straight mount orientation and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for diverse applications. Upgrade your setup with these essential components for a seamless and reliable connection experience.