896-046-560-802

Heilind Number:EDA896-046-560-802
Manufacturer:EDAC
Manufacturer Number:896-046-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-560-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, these connectors are the perfect solution for your electronic projects. With a low amperage of 3A, they offer reliable power transmission with minimal heat generation. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee superior performance even in high-temperature environments ranging from -40 to 105°C. The 2-row design with 46 positions allows for versatile connections, while the .125" pitch and .2" row spacing ensure precise alignment on your board. Whether you need a straight or right-angle mount, these connectors offer flexibility in installation. Trust in their quality for seamless board-to-board connections in various applications.