896-046-560-804

Heilind Number:EDA896-046-560-804
Manufacturer:EDAC
Manufacturer Number:896-046-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-560-804

Detailed Description

Enhance your high-temperature PCB connections with these cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and a total of 46 positions, they offer ample connectivity options for your applications. The copper alloy contacts guarantee reliable power transmission, with a maximum amperage of 3A. Operating seamlessly in environments ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Their straight-mount orientation and a pitch of .125 inches make installation a breeze, while the row spacing of .2 inches allows for efficient PCB routing. Elevate your connectivity solutions with these high-performance Card Edge Connectors.