896-046-560-808

Heilind Number:EDA896-046-560-808
Manufacturer:EDAC
Manufacturer Number:896-046-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-560-808

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only visually appealing but also durable. They feature two rows of copper alloy contacts, allowing for efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing make them suitable for a variety of applications, while the straight mount orientation ensures easy installation. With 46 positions available, they offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and essential component for any PCB assembly project.