896-046-560-812

Heilind Number:EDA896-046-560-812
Manufacturer:EDAC
Manufacturer Number:896-046-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-560-812

Detailed Description

Upgrade your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are engineered for reliability. With a 3 A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, they ensure safe and efficient operation. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer secure and seamless connection. With 46 positions, these connectors accommodate multiple signals with ease. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Ideal for high-performance PCB setups, these connectors are a must-have for any professional setup.