896-047-500-102

Heilind Number:EDA896-047-500-102
Manufacturer:EDAC
Manufacturer Number:896-047-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-500-102

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for unparalleled durability. With a single row layout and 47 positions, they offer seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring a secure and efficient board-to-board connection.