896-047-500-108

Heilind Number:EDA896-047-500-108
Manufacturer:EDAC
Manufacturer Number:896-047-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-500-108

Detailed Description

Explore the seamless connectivity offered by our High Temp Card Edge Connectors, a reliable solution for your electronic projects. Designed for optimal performance, these connectors feature a single row of 47 positions, ensuring efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each connector is equipped with copper alloy contacts, providing a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-temp environments. Whether for industrial or commercial use, these connectors, with a 3A amperage rating, offer unmatched reliability. Upgrade your PCB connections with our cutting-edge Card Edge Connectors.