896-047-500-603

Heilind Number:EDA896-047-500-603
Manufacturer:EDAC
Manufacturer Number:896-047-500-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-500-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-500-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row with 47 positions, perfect for various applications. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing efficient conductivity. With a pitch of 0.125 inches and row spacing of 0.2 inches, precise alignment is effortless. Operating in temperatures ranging from -40 to 105 °C, they are suitable for demanding industrial settings. The sleek black finish adds a professional touch, while the straight mount orientation simplifies installation. Upgrade your PCB connections with these top-tier Card Edge Connectors for seamless performance.