896-047-520-102

Heilind Number:EDA896-047-520-102
Manufacturer:EDAC
Manufacturer Number:896-047-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-520-102

Detailed Description

Introducing our high-temp card edge connectors in sleek black, designed for seamless integration in your PCB setups. These connectors boast a 3A amperage capacity and feature UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row layout and 47 positions, they offer ample connectivity options for your projects. Crafted from copper alloy, the contacts ensure reliable signal transmission. The connectors have a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, they are ideal for various applications. Whether you're a professional or a hobbyist, these connectors are a must-have for your board-to-board PCB connections. Elevate your electronic designs with our high-quality and efficient card edge connectors.