896-047-520-103

Heilind Number:EDA896-047-520-103
Manufacturer:EDAC
Manufacturer Number:896-047-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-520-103

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board connections. Designed for reliability in high-temperature environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring consistent performance at temperatures ranging from -40 to 105 °C. With a single row layout and 47 positions, they offer efficient and compact connectivity for your PCB assemblies. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust in our connectors for secure and efficient data transmission in your electronic applications.