896-047-520-104

Heilind Number:EDA896-047-520-104
Manufacturer:EDAC
Manufacturer Number:896-047-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-520-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Engineered for superior performance, these connectors feature a single row design with 47 positions, ensuring seamless connectivity in your circuitry. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, precision and reliability are paramount. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in our quality and elevate your connectivity solution today.