896-047-520-112

Heilind Number:EDA896-047-520-112
Manufacturer:EDAC
Manufacturer Number:896-047-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-520-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and 47 positions, they offer seamless board-to-board integration with a pitch of .125 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, ensures reliable conductivity even in extreme conditions. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee stability and efficiency. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.