896-047-520-602

Heilind Number:EDA896-047-520-602
Manufacturer:EDAC
Manufacturer Number:896-047-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-520-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for high performance, these connectors boast a robust amperage rating of 3A, making them ideal for demanding applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they ensure reliable and durable connectivity. Featuring a single row design with 47 positions at a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient board-to-board connection. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your PCB setup with these top-quality connectors, a must-have in any electronic assembly toolkit.