896-047-520-604

Heilind Number:EDA896-047-520-604
Manufacturer:EDAC
Manufacturer Number:896-047-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-520-604

Detailed Description

Elevate your connection reliability with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a rugged UL 94V-0 Polyphenylene Sulfide housing. With a high amperage rating of 3A and precision-engineered Copper Alloy contacts, they ensure efficient power transmission. Featuring a single row layout with 47 positions and a pitch of .125 inches, they offer seamless integration in your PCB setup. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors for secure and durable board-to-board connections.