896-047-520-607

Heilind Number:EDA896-047-520-607
Manufacturer:EDAC
Manufacturer Number:896-047-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-520-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors offer a reliable solution for maintaining a seamless flow of power and data. With a current rating of 3 A and housing crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durable and safe operation in a variety of environments. Featuring one row with 47 positions and a pitch of .125 inches, they accommodate precise and efficient PCB connections. The copper alloy contact material guarantees excellent conductivity, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for high-performance applications. Elevate your connectivity experience with these top-of-the-line components.