896-047-520-608

Heilind Number:EDA896-047-520-608
Manufacturer:EDAC
Manufacturer Number:896-047-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-520-608

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation in extreme conditions. With a single row configuration and 47 positions, they offer seamless connectivity for your electronic devices. Crafted with copper alloy contacts, they guarantee efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your circuit boards. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures stability in any environment. Perfect for various applications, these connectors are a must-have for your PCB assembly needs. Elevate your electronic designs with our high-quality card edge connectors.