896-047-521-102

Heilind Number:EDA896-047-521-102
Manufacturer:EDAC
Manufacturer Number:896-047-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-521-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for precision, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Polyphenylene Sulfide for unrivaled durability. With a single row design and 47 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable performance, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any application that demands high performance and dependability. Explore our range of Board To Board PCB Connectors for more cutting-edge solutions.