896-047-521-103

Heilind Number:EDA896-047-521-103
Manufacturer:EDAC
Manufacturer Number:896-047-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliability, they feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission. With a single row layout and 47 positions, these connectors offer seamless integration in various applications. The .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating efficiently between -40 to 105°C, they guarantee performance even in extreme conditions. Ideal for board-to-board connections, trust in our connectors for durable and secure linkages.