896-047-521-108

Heilind Number:EDA896-047-521-108
Manufacturer:EDAC
Manufacturer Number:896-047-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-521-108

Detailed Description

Enhance your high-temperature board-to-board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a straight mount orientation and a single row configuration, they offer seamless integration onto your PCB. The copper alloy contact material guarantees reliable conductivity, while the 47 positions and .125-inch pitch provide ample room for connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for applications requiring a robust and stable connection solution. Upgrade your setup with these high-quality connectors and experience enhanced performance and longevity.