896-047-521-112

Heilind Number:EDA896-047-521-112
Manufacturer:EDAC
Manufacturer Number:896-047-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-521-112

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and a single row layout, these connectors seamlessly integrate into your PCB assembly. Boasting a contact rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability and flame resistance. The 47 copper alloy contacts are spaced at a pitch of .125 inches, with a row spacing of .2 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for a secure fit. Upgrade your connectivity with these essential components.