896-047-521-602

Heilind Number:EDA896-047-521-602
Manufacturer:EDAC
Manufacturer Number:896-047-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-047-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-047-521-602

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in sleek black. Designed for seamless integration, these connectors boast a robust amperage of 3A and are crafted with UL 94V-0 Polyphenylene Sulfide housing material for durability. Featuring a single row with 47 positions, they offer reliable performance in various applications. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors deliver exceptional functionality even in extreme conditions. Upgrade your PCB setups with these essential components.